30838-204 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 261.8 mm, 6 U/84 HP, 30838-204
Order No.: 85H5674
EAN: 4036088056604
MPN:
30838-204
Unit Price (€ / pc.)
34.6766 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 30838-204, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
Breite | 426.4 mm | |
Höhe | 261.8 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 6 HE/84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |