30845-209 | SCHROFF
Hole strip, aluminum, (L) 208.08 mm, 40 HP, 30845-209
Order No.: 85H5681
EAN: 4036088073113
MPN:
30845-209
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Perforated strip, 30845-209, SCHROFF
Perforated strips made of 1 mm aluminium for centring shielded plug-in units. Suitable for RatiopacPRO/-AIR, PropacPRO and EuropacPRO/-Rugged.
Technical specifications
Length | 208.08 mm | |
Material | Aluminium | |
Product type | Lochstreifen | |
cutting pitch differential | 40 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |