30846-682 | SCHROFF

Front plate, with slot, aluminum, (W x H) 319.7 x 172.9 mm, 4 U/63 HP, for EMC sealing made of stainless steel, 30846-682

Order No.: 85H5688
EAN: 4036088056642
MPN:
30846-682
SCHROFF
30846-682 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.7171 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
22.7171 €

Front panel, 30846-682, SCHROFF

Front panel, flat, with slot for stainless steel EMC gasket.

Technical specifications
Version with slot
Width 319.7 mm
Suitable for EMC sealing made of stainless steel
Height 172.9 mm
Material aluminum
cutting pitch differential 4 U/63 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes