30846-683 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 172.9 mm, 4 U/84 HP, green, 30846-683
Order No.: 85H5689
EAN: 4036088056659
MPN:
30846-683
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30846-683, SCHROFF
Flat front panel. Shieldable with stainless steel EMC gasket.
Technical specifications
Width | 426.4 mm | |
Colour | grün | |
Height | 172.9 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 4 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |