30846-771 | SCHROFF

Front plate, aluminum, (W x H) 426.4 x 261.8 mm, 6 U/84 HP, green, 30846-771

Order No.: 85H5690
EAN: 4036088056666
MPN:
30846-771
30846-771 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.6159 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.6159 €

Front panel, 30846-771, SCHROFF

Flat front panel. Shieldable with stainless steel EMC gasket.

Technical specifications
Width 426.4 mm
Colour grün
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes