30846-859 | SCHROFF

Front plate, aluminum, (W x H) 426.4 x 395.1 mm, 9 U/84 HP, 30846-859

Order No.: 85H5691
EAN: 4036088056673
MPN:
30846-859
30846-859 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
50.1823 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.1823 €

Front panel, 30846-859, SCHROFF

Flat front panel. Shieldable with stainless steel EMC gasket.

Technical specifications
Width 426.4 mm
Height 395.1 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 9 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes