30846-865 | SCHROFF

Front plate, aluminum, (W x H) 9.8 x 261.8 mm, 6 U/2 HP, green, 30846-865

Order No.: 85H5693
EAN: 4036088056697
MPN:
30846-865
30846-865 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.2935 €

Front panel, 30846-865, SCHROFF

Flat front panel. Shieldable with stainless steel EMC gasket.

Technical specifications
Width 9.8 mm
Colour grün
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/2 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes