30847-461 | SCHROFF
Front plate, aluminum, (W x H) 426.4 x 84 mm, 2 U/84 HP, 30847-461
Order No.: 85H5697
EAN: 4036088056703
MPN:
30847-461
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30847-461, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
Width | 426.4 mm | |
Height | 84 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 2 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |