30847-468 | SCHROFF
Front plate, aluminum, (W x H) 319.7 x 217.4 mm, 5 U/63 HP, 30847-468
Order No.: 85H5704
EAN: 4036088222313
MPN:
30847-468
Unit Price (€ / pc.)
23.562 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30847-468, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
Width | 319.7 mm | |
Height | 217.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 5 HE/63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |