30847-470 | SCHROFF
Front plate, aluminum, (W x H) 9.8 x 128.4 mm, 3 U/2 HP, green, 30847-470
Order No.: 85H5706
EAN: 4036088056741
MPN:
30847-470
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30847-470, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
Width | 9.8 mm | |
Colour | grün | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/2 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |