30847-472 | SCHROFF
Front plate, unshielded, aluminum, (W x H) 9.8 x 261.8 mm, 6 U/2 HP, silver, 30847-472
Order No.: 85H5708
EAN: 4036088056765
MPN:
30847-472
Unit Price (€ / pc.)
6.7354 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30847-472, SCHROFF
The 2 HP wide front panel covers an open slot. The non-shielded version can be fixed with screws and washers. Due to the 2 HP width, no sleeves can be used.
Technical specifications
Version | ungeschirmt | |
Width | 9.8 mm | |
Colour | silber | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/2 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |