30847-476 | SCHROFF
Front plate, aluminum, (W x H) 20 x 395.1 mm, 9 U/4 HP, 30847-476
Order No.: 85H5709
EAN: 4036088056772
MPN:
30847-476
Unit Price (€ / pc.)
9.8056 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30847-476, SCHROFF
Front panel, unshielded, front anodized and rear conductive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 20 mm | |
| Height | 395.1 mm | |
| cutting pitch differential | 9 U/4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |