30847-556 | SCHROFF

Front plate, aluminum, (W x H) 426.4 x 395.1 mm, 9 U/84 HP, green, 30847-556

Order No.: 85H5713
EAN: 4036088056819
MPN:
30847-556
30847-556 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.3513 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.3513 €

Front panel, 30847-556, SCHROFF

Front panel, unshielded, front anodized and rear conductive.

Technical specifications
Width 426.4 mm
Colour grün
Height 395.1 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 9 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes