30847-605 | SCHROFF
Front plate, aluminum, (W x H) 30.1 x 128.4 mm, 3 U/6 HP, 30847-605
Order No.: 85H5717
EAN: 4036088056857
MPN:
30847-605
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30847-605, SCHROFF
The front panel allows the mounting of a rigid trapezoidal handle made of plastic or aluminium profile. The front panel cannot be shielded with a textile seal.
Technical specifications
Width | 30.1 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/6 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |