30847-606 | SCHROFF
Front plate, aluminum, (W x H) 35.2 x 128.4 mm, 3 U/7 HP, 30847-606
Order No.: 85H5718
EAN: 4036088056864
MPN:
30847-606
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30847-606, SCHROFF
The front panel allows the mounting of a rigid trapezoidal handle made of plastic or aluminium profile. The front panel cannot be shielded with a textile seal.
Technical specifications
Width | 35.2 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/7 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |