30847-607 | SCHROFF

Front plate, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, 30847-607

Order No.: 85H5719
EAN: 4036088056871
MPN:
30847-607
30847-607 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.9147 €

Front panel, 30847-607, SCHROFF

The front panel allows the mounting of a rigid trapezoidal handle made of plastic or aluminium profile. The front panel cannot be shielded with a textile seal.

Technical specifications
Width 40.3 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes