30847-629 | SCHROFF
Front plate, aluminum, (W x H) 35.2 x 261.8 mm, 6 U/7 HP, 30847-629
Order No.: 85H5726
EAN: 4036088218729
MPN:
30847-629
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30847-629, SCHROFF
The front panel allows the mounting of a rigid trapezoidal handle made of plastic or aluminium profile. The front panel cannot be shielded with a textile seal.
Technical specifications
Width | 35.2 mm | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/7 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |