30847-630 | SCHROFF

Front plate, aluminum, (W x H) 40.3 x 261.8 mm, 6 U/8 HP, 30847-630

Order No.: 85H5727
EAN: 4036088056949
MPN:
30847-630
30847-630 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.735 €

Front panel, 30847-630, SCHROFF

The front panel allows the mounting of a rigid trapezoidal handle made of plastic or aluminium profile. The front panel cannot be shielded with a textile seal.

Technical specifications
Width 40.3 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/8 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes