30847-659 | SCHROFF
Front plate, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30847-659
Order No.: 85H5730
EAN: 4036088056963
MPN:
30847-659
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30847-659, SCHROFF
Flat front panel. Enables the assembly of form 1 trapezoid form extraction handle. The front panel can be shielded with a textile gasket.
Technical specifications
Width | 20 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/4 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |