30847-669 | SCHROFF
Front plate, aluminum, (W x H) 35.2 x 261.8 mm, 6 U/7 HP, 30847-669
Order No.: 85H5740
EAN: 4036088057069
MPN:
30847-669
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30847-669, SCHROFF
Flat front panel. Enables the assembly of form 1 trapezoid form extraction handle. The front panel can be shielded with a textile gasket.
Technical specifications
Width | 35.2 mm | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/7 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |