30847-671 | SCHROFF
Front plate, aluminum, (W x H) 50.5 x 261.8 mm, 6 U/10 HP, 30847-671
Order No.: 85H5742
EAN: 4036088057083
MPN:
30847-671
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30847-671, SCHROFF
Flat front panel. Enables the assembly of form 1 trapezoid form extraction handle. The front panel can be shielded with a textile gasket.
Technical specifications
Width | 50.5 mm | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/10 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |