30848-299 | SCHROFF
Front plate, aluminum, (W x H x D) 45.38 x 128.4 x 2.5 mm, 3 U/9 HP, silver, 30848-299
Order No.: 85H5744
EAN: 4036088219153
MPN:
30848-299
Unit Price (€ / pc.)
11.9357 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30848-299, SCHROFF
The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.
Technical specifications
Width | 45.38 mm | |
Colour | silber | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/9 TE | |
Depth | 2.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |