30848-313 | SCHROFF

Front plate, aluminum, (W x H x D) 30.1 x 128.4 x 2.5 mm, 3 U/6 HP, silver, 30848-313

Order No.: 85H5750
EAN: 4036088057151
MPN:
30848-313
SCHROFF
30848-313 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.1868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.1868 €

Front panel, 30848-313, SCHROFF

The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.

Technical specifications
Width 30.1 mm
Colour silver
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/6 HP
Depth 2.5 mm
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes