30848-314 | SCHROFF

Front plate, aluminum, (W x H x D) 40.3 x 128.4 x 2.5 mm, 3 U/8 HP, silver, 30848-314

Order No.: 85H5751
EAN: 4036088057168
MPN:
30848-314
30848-314 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
9.7223 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
48.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pck.
9.7223 €

Front panel, 30848-314, SCHROFF

The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.

Technical specifications
Width 40.3 mm
Colour silber
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/8 TE
Depth 2.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes