30848-318 | SCHROFF

Front plate, aluminum, (W x H x D) 30.1 x 261.8 x 2.5 mm, 6 U/6 HP, silver, 30848-318

Order No.: 85H5755
EAN: 4036088057205
MPN:
30848-318
30848-318 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.1626 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.1626 €

Front panel, 30848-318, SCHROFF

The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.

Technical specifications
Width 30.1 mm
Colour silber
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/6 TE
Depth 2.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes