30848-319 | SCHROFF
Front plate, aluminum, (W x H x D) 40.3 x 261.8 x 2.5 mm, 6 U/8 HP, silver, 30848-319
Order No.: 85H5756
EAN: 4036088057212
MPN:
30848-319
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30848-319, SCHROFF
The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.
Technical specifications
Width | 40.3 mm | |
Colour | silver | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/8 HP | |
Depth | 2.5 mm | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |