30848-321 | SCHROFF

Front plate, aluminum, (W x H x D) 60.6 x 261.8 x 2.5 mm, 6 U/12 HP, silver, 30848-321

Order No.: 85H5758
EAN: 4036088057236
MPN:
30848-321
30848-321 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.0785 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
12.0785 €

Front panel, 30848-321, SCHROFF

The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.

Technical specifications
Width 60.6 mm
Colour silber
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/12 TE
Depth 2.5 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes