30848-327 | SCHROFF
Front plate, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30848-327
Order No.: 85H5759
EAN: 4036088057243
MPN:
30848-327
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30848-327, SCHROFF
Flat front panel. It enables an assembly on IEL, IET or the type 2 handle in trapezoid form.
Technical specifications
Width | 20 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |