30848-330 | SCHROFF
Front plate, aluminum, (W x H) 35.2 x 128.4 mm, 3 U/7 HP, 30848-330
Order No.: 85H5762
EAN: 4036088057274
MPN:
30848-330
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30848-330, SCHROFF
Flat front panel. It enables an assembly on IEL, IET or the type 2 handle in trapezoid form.
Technical specifications
Width | 35.2 mm | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 3 HE/7 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |