30848-337 | SCHROFF

Front plate, aluminum, (W x H) 25 x 261.8 mm, 6 U/5 HP, 30848-337

Order No.: 85H5767
EAN: 4036088057328
MPN:
30848-337
SCHROFF
30848-337 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.7108 €

Front panel, 30848-337, SCHROFF

Flat front panel. It enables an assembly on IEL, IET or the type 2 handle in trapezoid form.

Technical specifications
Width 25 mm
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/5 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes