30848-338 | SCHROFF

Front plate, aluminum, (W x H) 30.1 x 261.8 mm, 6 U/6 HP, 30848-338

Order No.: 85H5768
EAN: 4036088057335
MPN:
30848-338
30848-338 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.9012 €

Front panel, 30848-338, SCHROFF

Flat front panel. It enables an assembly on IEL, IET or the type 2 handle in trapezoid form.

Technical specifications
Width 30.1 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/6 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes