30848-340 | SCHROFF

Front plate, aluminum, (W x H) 40.3 x 261.8 mm, 6 U/8 HP, 30848-340

Order No.: 85H5770
EAN: 4036088057359
MPN:
30848-340
SCHROFF
30848-340 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.5557 €

Front panel, 30848-340, SCHROFF

Flat front panel. It enables an assembly on IEL, IET or the type 2 handle in trapezoid form.

Technical specifications
Width 40.3 mm
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/8 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes