30848-354 | SCHROFF

Front plate, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, silver, for EMC textile seal, 30848-354

Order No.: 85H5773
EAN: 4036088057380
MPN:
30848-354
30848-354 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.1154 €

Front panel, 30848-354, SCHROFF

Front panel for EMC textile gasket.

Technical specifications
Width 20 mm
Colour silber
Suitable for EMV Textildichtung
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/4 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes