30848-357 | SCHROFF

Front plate, aluminum, (W x H) 40.3 x 261.8 mm, 6 U/8 HP, silver, for EMC textile seal, 30848-357

Order No.: 85H5776
EAN: 4036088057410
MPN:
30848-357
SCHROFF
30848-357 SCHROFF Accessories for Enclosures Image 1
30848-357 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
12.2570 €

Front panel, 30848-357, SCHROFF

Front panel for EMC textile gasket.

Technical specifications
Width 40.3 mm
Colour silver
Suitable for EMC textile seal
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/8 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes