30848-358 | SCHROFF

Front plate, aluminum, (W x H) 60.6 x 128.4 mm, 3 U/12 HP, silver, for EMC textile seal, 30848-358

Order No.: 85H5777
EAN: 4036088057427
MPN:
30848-358
30848-358 SCHROFF Accessories for Enclosures Image 1
30848-358 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
12.0785 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
12.0785 €

Front panel, 30848-358, SCHROFF

Front panel for EMC textile gasket.

Technical specifications
Width 60.6 mm
Colour silber
Suitable for EMV Textildichtung
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/12 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes