30848-379 | SCHROFF
Front plate, aluminum, (W x H) 25 x 261.8 mm, 6 U/5 HP, for EMC textile seal, 30848-379
Order No.: 85H5780
EAN: 4036088057458
MPN:
30848-379
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30848-379, SCHROFF
Front panel for EMC textile gasket.
Technical specifications
Width | 25 mm | |
Suitable for | EMC textile seal | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/5 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |