30848-382 | SCHROFF
Front plate, aluminum, (W x H) 35.2 x 128.4 mm, 3 U/7 HP, for EMC textile seal, 30848-382
Order No.: 85H5783
EAN: 4036088057489
MPN:
30848-382
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30848-382, SCHROFF
Front panel for EMC textile gasket.
Technical specifications
Width | 35.2 mm | |
Suitable for | EMC textile seal | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/7 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |