30848-383 | SCHROFF
Front plate, aluminum, (W x H) 35.2 x 261.8 mm, 6 U/7 HP, for EMC textile seal, 30848-383
Order No.: 85H5784
EAN: 4036088057496
MPN:
30848-383
Unit Price (€ / pc.)
11.7453 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30848-383, SCHROFF
Front panel for EMC textile gasket.
Technical specifications
Width | 35.2 mm | |
Suitable for | EMV Textildichtung | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/7 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |