30848-385 | SCHROFF

Front plate, aluminum, (W x H) 45.38 x 261.8 mm, 6 U/9 HP, for EMC textile seal, 30848-385

Order No.: 85H5786
EAN: 4036088219160
MPN:
30848-385
SCHROFF
30848-385 SCHROFF Accessories for Enclosures Image 1
30848-385 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
12.4950 €

Front panel, 30848-385, SCHROFF

Front panel for EMC textile gasket.

Technical specifications
Width 45.38 mm
Suitable for EMC textile seal
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/9 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes