30848-465 | SCHROFF

Front plate, aluminum, (W x H) 40.3 x 128.4 mm, 3 U/8 HP, 30848-465

Order No.: 85H5798
EAN: 4036088057618
MPN:
30848-465
SCHROFF
30848-465 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.8881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
11.8881 €

Front panel, 30848-465, SCHROFF

U-profile front panel. Enables the assembly of form 1 trapezoid form extraction handle. The front panel can be shielded with a textile gasket.

Technical specifications
Width 40.3 mm
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/8 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes