30848-472 | SCHROFF

Front plate, aluminum, (W x H) 40.3 x 261.8 mm, 6 U/8 HP, 30848-472

Order No.: 85H5803
EAN: 4036088057663
MPN:
30848-472
SCHROFF
30848-472 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
14.6608 €

Front panel, 30848-472, SCHROFF

U-profile front panel. Enables the assembly of form 1 trapezoid form extraction handle. The front panel can be shielded with a textile gasket.

Technical specifications
Width 40.3 mm
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/8 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes