30848-474 | SCHROFF

Front plate, aluminum, (W x H) 60.6 x 261.8 mm, 6 U/12 HP, 30848-474

Order No.: 85H5805
EAN: 4036088057687
MPN:
30848-474
SCHROFF
30848-474 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.6247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
15.6247 €

Front panel, 30848-474, SCHROFF

U-profile front panel. Enables the assembly of form 1 trapezoid form extraction handle. The front panel can be shielded with a textile gasket.

Technical specifications
Width 60.6 mm
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/12 HP
Accessory Type front plate
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes