30848-999 | SCHROFF

Front plate, aluminum, (W x H) 45.38 x 261.8 mm, 6 U/9 HP, 30848-999

Order No.: 85H5809
EAN: 4036088219146
MPN:
30848-999
30848-999 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
343.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
13.7564 €

Front panel, 30848-999, SCHROFF

The U-Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.

Technical specifications
Width 45.38 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/9 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes