30849-014 | SCHROFF

Back wall, aluminum, (W x H) 213 x 67.9 mm, 2 U/42 HP, 30849-014

Order No.: 85H5819
EAN: 4036088057809
MPN:
30849-014
30849-014 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
18.1475 €

Rear panel, 30849-014, SCHROFF

The perforated rear panel, Al, 2.5 mm is shieldable with EMC gasket (textile). The rear side is conductive.

Technical specifications
Width 213 mm
Height 67.9 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 2 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes