30849-016 | SCHROFF
Back wall, aluminum, (W x H) 426.4 x 67.9 mm, 2 U/84 HP, 30849-016
Order No.: 85H5821
EAN: 4036088057823
MPN:
30849-016
Unit Price (€ / pc.)
25.1804 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 30849-016, SCHROFF
The perforated rear panel, Al, 2.5 mm is shieldable with EMC gasket (textile). The rear side is conductive.
Technical specifications
Width | 426.4 mm | |
Height | 67.9 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 2 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |