30849-029 | SCHROFF
Back wall, aluminum, (W x H) 319.7 x 156.8 mm, 4 U/63 HP, 30849-029
Order No.: 85H5826
EAN: 4036088057878
MPN:
30849-029
Unit Price (€ / pc.)
21.2772 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 30849-029, SCHROFF
The perforated rear panel, Al, 2.5 mm is shieldable with EMC gasket (textile). The rear side is conductive.
Technical specifications
Width | 319.7 mm | |
Height | 156.8 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 4 HE/63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |