30849-090 | SCHROFF

Front plate, aluminum, (W x H) 35.2 x 128.4 mm, 3 U/7 HP, 30849-090

Order No.: 85H5835
EAN: 4036088057960
MPN:
30849-090
30849-090 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.5787 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
11.5787 €

Front panel, 30849-090, SCHROFF

U-profile front panel. Enables the mounting of a static trapezoidal handle made of plastic or aluminium profile. The front panel can be shielded with a textile gasket.

Technical specifications
Width 35.2 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/7 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes