30849-093 | SCHROFF

Front plate, aluminum, (W x H) 60.6 x 128.4 mm, 3 U/12 HP, 30849-093

Order No.: 85H5838
EAN: 4036088057991
MPN:
30849-093
30849-093 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
12.4950 €

Front panel, 30849-093, SCHROFF

U-profile front panel. Enables the mounting of a static trapezoidal handle made of plastic or aluminium profile. The front panel can be shielded with a textile gasket.

Technical specifications
Width 60.6 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/12 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes