30849-100 | SCHROFF
Front plate, aluminum, (W x H) 30.1 x 261.8 mm, 6 U/6 HP, 30849-100
Order No.: 85H5842
EAN: 4036088058035
MPN:
30849-100
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front panel, 30849-100, SCHROFF
U-profile front panel. Enables the mounting of a static trapezoidal handle made of plastic or aluminium profile. The front panel can be shielded with a textile gasket.
Technical specifications
Width | 30.1 mm | |
Height | 261.8 mm | |
Material | aluminum | |
cutting pitch differential | 6 U/6 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |