30849-101 | SCHROFF

Front plate, aluminum, (W x H) 35.2 x 261.8 mm, 6 U/7 HP, 30849-101

Order No.: 85H5843
EAN: 4036088058042
MPN:
30849-101
30849-101 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
12.4950 €

Front panel, 30849-101, SCHROFF

U-profile front panel. Enables the mounting of a static trapezoidal handle made of plastic or aluminium profile. The front panel can be shielded with a textile gasket.

Technical specifications
Width 35.2 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/7 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes